
OCI-490-20 ID810 STAR | |
|---|---|
DigiKey Part Number | 5242-OCI-490-20ID810STAR-ND |
Manufacturer | |
Manufacturer Product Number | OCI-490-20 ID810 STAR |
Description | NIR EMITTER 810NM SMD DOME ON ST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 810nm 1.6V 1A 450mW/sr @ 350mA 20° Flying Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 450mW/sr @ 350mA | |
Wavelength | 810nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Flying Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,37000 Kč | 727,37 Kč |
| 10 | 591,15700 Kč | 5 911,57 Kč |
| 100 | 512,51500 Kč | 51 251,50 Kč |
| Unit Price without VAT: | 727,37000 Kč |
|---|---|
| Unit Price with VAT: | 880,11770 Kč |




