OCI-490-20 ID1140 STAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCI-490-20 ID1900-XG STAR

DigiKey Part Number
5242-OCI-490-20ID1900-XGSTAR-ND
Manufacturer
Manufacturer Product Number
OCI-490-20 ID1900-XG STAR
Description
SWIR EMITTER 1900NM ON STARBOAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1900nm 1.25V 700mA 20° Flying Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPIGAP OSA Photonics
Series
Packaging
Bag
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
700mA
Wavelength
1900nm
Voltage - Forward (Vf) (Typ)
1.25V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Flying Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 465,38000 Kč2 465,38 Kč
102 107,90500 Kč21 079,05 Kč
1001 902,84840 Kč190 284,84 Kč
Unit Price without VAT:2 465,38000 Kč
Unit Price with VAT:2 983,10980 Kč