
OCI-490-20 ID1900-XG-T | |
|---|---|
DigiKey Part Number | 5242-OCI-490-20ID1900-XG-T-ND |
Manufacturer | |
Manufacturer Product Number | OCI-490-20 ID1900-XG-T |
Description | SWIR EMITTER 1900 NM SMD GLASS L |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emitter 1900nm 1.25V 1A 20° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Current - DC Forward (If) (Max) | 1A | |
Wavelength | 1900nm | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 487,92000 Kč | 1 487,92 Kč |
| 10 | 1 247,07100 Kč | 12 470,71 Kč |
| 100 | 1 108,55790 Kč | 110 855,79 Kč |
| Unit Price without VAT: | 1 487,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 800,38320 Kč |


