Infrared (IR) Emitter 1720nm 1.3V 1A 20° Flying Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCI-490-20 ID1720-XG STAR

DigiKey Part Number
5242-OCI-490-20ID1720-XGSTAR-ND
Manufacturer
Manufacturer Product Number
OCI-490-20 ID1720-XG STAR
Description
SWIR EMITTER 1720NM ON STARBOAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1720nm 1.3V 1A 20° Flying Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPIGAP OSA Photonics
Series
Packaging
Bag
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Wavelength
1720nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Flying Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 459,29000 Kč2 459,29 Kč
102 102,69800 Kč21 026,98 Kč
1001 898,14780 Kč189 814,78 Kč
Unit Price without VAT:2 459,29000 Kč
Unit Price with VAT:2 975,74090 Kč