
OCI-460 IE760-XS-T | |
|---|---|
DigiKey Part Number | 5242-OCI-460IE760-XS-T-ND |
Manufacturer | |
Manufacturer Product Number | OCI-460 IE760-XS-T |
Description | NIR EMITTER 760 NM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 760nm 2.4V 1A 280mW/sr @ 1A 135° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 280mW/sr @ 1A | |
Wavelength | 760nm | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Viewing Angle | 135° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,44000 Kč | 295,44 Kč |
| 50 | 201,96300 Kč | 10 098,15 Kč |
| 100 | 192,67340 Kč | 19 267,34 Kč |
| 500 | 176,24126 Kč | 88 120,63 Kč |
| 1 000 | 170,91343 Kč | 170 913,43 Kč |
| Unit Price without VAT: | 295,44000 Kč |
|---|---|
| Unit Price with VAT: | 357,48240 Kč |




