
OCI-460 IE760 STAR | |
|---|---|
DigiKey Part Number | 5242-OCI-460IE760STAR-ND |
Manufacturer | |
Manufacturer Product Number | OCI-460 IE760 STAR |
Description | NIR EMITTER 760 NM SMD ON STAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 760nm 2.4V 1A 280mW/sr @ 1A 135° Star Array |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 280mW/sr @ 1A | |
Wavelength | 760nm | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Viewing Angle | 135° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Screw Mount | |
Package / Case | Star Array |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 748,58000 Kč | 748,58 Kč |
| 20 | 580,09050 Kč | 11 601,81 Kč |
| 100 | 528,68550 Kč | 52 868,55 Kč |
| Unit Price without VAT: | 748,58000 Kč |
|---|---|
| Unit Price with VAT: | 905,78180 Kč |


