B84142A0010R000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84142A0010R000

DigiKey Part Number
495-B84142A0010R000-ND
Manufacturer
Manufacturer Product Number
B84142A0010R000
Description
LINE FILTER 250VAC/VDC 10A CHASS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Two Stage Terminal Block, Threaded Post (M4)
Datasheet
 Datasheet
EDA/CAD Models
B84142A0010R000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cUR, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block, Threaded Post (M4)
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 320,56000 Kč1 320,56 Kč
161 033,90188 Kč16 542,43 Kč
32981,93906 Kč31 422,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 320,56000 Kč
Unit Price with VAT:1 597,87760 Kč