Single Phase EMC/EMI Line Filter 3 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84112B0000B030

DigiKey Part Number
495-75974-ND
Manufacturer
Manufacturer Product Number
B84112B0000B030
Description
LINE FILTER 250VAC/VDC 3A CHASS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
B84112B0000B030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
3 A
Frequency - Operating
50 ~ 60Hz
Applications
Medical
Approval Agency
CSA, ENEC, UL
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1838,87000 Kč838,87 Kč
10684,59800 Kč6 845,98 Kč
32617,78750 Kč19 769,20 Kč
64589,49266 Kč37 727,53 Kč
Manufacturers Standard Package
Unit Price without VAT:838,87000 Kč
Unit Price with VAT:1 015,03270 Kč