
B84112B0000B020 | |
|---|---|
DigiKey Part Number | 495-75973-ND |
Manufacturer | |
Manufacturer Product Number | B84112B0000B020 |
Description | LINE FILTER 250VAC/VDC 2A CHASS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84112B0000B020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 2 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Medical | |
Approval Agency | CSA, ENEC, UL | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 806,64000 Kč | 806,64 Kč |
| 10 | 658,27600 Kč | 6 582,76 Kč |
| 32 | 594,03750 Kč | 19 009,20 Kč |
| 64 | 563,94922 Kč | 36 092,75 Kč |
| Unit Price without VAT: | 806,64000 Kč |
|---|---|
| Unit Price with VAT: | 976,03440 Kč |


