Similar
Similar
Similar

B82721A2152N001 | |
|---|---|
DigiKey Part Number | 495-2723-ND |
Manufacturer | |
Manufacturer Product Number | B82721A2152N001 |
Description | CMC 3.3MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH 2 Line Common Mode Choke Through Hole 1.5A DCR 180mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82721A2152N001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 180mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.705" L x 0.681" W (17.90mm x 17.30mm) | |
Height (Max) | 0.496" (12.60mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 37,40900 Kč | 374,09 Kč |
| 25 | 34,60440 Kč | 865,11 Kč |
| 50 | 32,62800 Kč | 1 631,40 Kč |
| 100 | 30,76170 Kč | 3 076,17 Kč |
| 250 | 28,46260 Kč | 7 115,65 Kč |
| 600 | 26,42917 Kč | 15 857,50 Kč |
| 1 200 | 24,92524 Kč | 29 910,29 Kč |
| 3 000 | 24,63694 Kč | 73 910,82 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |






