
DFKF-18-0004 | |
|---|---|
DigiKey Part Number | 486-3168-ND |
Manufacturer | |
Manufacturer Product Number | DFKF-18-0004 |
Description | CMC 1.5A 2LN TH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.5A DCR 110mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 110mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 440V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.717" L x 0.701" W (18.20mm x 17.80mm) | |
Package / Case | Radial - 4 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,78000 Kč | 91,78 Kč |
| 10 | 75,48500 Kč | 754,85 Kč |
| 45 | 66,42911 Kč | 2 989,31 Kč |
| 90 | 62,63778 Kč | 5 637,40 Kč |
| 135 | 60,52111 Kč | 8 170,35 Kč |
| 270 | 57,07278 Kč | 15 409,65 Kč |
| 540 | 53,82524 Kč | 29 065,63 Kč |
| 1 035 | 50,94995 Kč | 52 733,20 Kč |
| 2 520 | 50,70419 Kč | 127 774,56 Kč |
| Unit Price without VAT: | 91,78000 Kč |
|---|---|
| Unit Price with VAT: | 111,05380 Kč |

