3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 102mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN112-1.5-02-3M3

DigiKey Part Number
817-2095-ND
Manufacturer
Manufacturer Product Number
RN112-1.5-02-3M3
Description
CMC 3.3MH 1.5A 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 102mOhm (Typ)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3.3 mH @ 10 kHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
102mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.697" L x 0.673" W (17.70mm x 17.10mm)
Height (Max)
0.508" (12.90mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1035,94900 Kč359,49 Kč
2533,25240 Kč831,31 Kč
5031,35420 Kč1 567,71 Kč
10029,56100 Kč2 956,10 Kč
25027,35032 Kč6 837,58 Kč
50025,79058 Kč12 895,29 Kč
1 00024,32177 Kč24 321,77 Kč
2 50022,51112 Kč56 277,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč

Other Suppliers on DigiKey

8 203In Stock
Ships from WEE