Half-Bridge Gate Driver IC Non-Inverting 12-WLCSP-B (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP1966E

DigiKey Part Number
917-UP1966ETR-ND - Tape & Reel (TR)
917-UP1966ECT-ND - Cut Tape (CT)
917-UP1966EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP1966E
Description
IC GATE DRVR HALF-BRIDGE 12WLCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 12-WLCSP-B (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
UP1966E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.5V, 2.3V
Manufacturer
EPC
Current - Peak Output (Source, Sink)
7.1A, 12.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
85 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
8ns, 4ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
12-UFBGA, WLCSP
Gate Type
GaN FET
Supplier Device Package
12-WLCSP-B (1.6x1.6)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183 397
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1036,49500 Kč364,95 Kč
2533,30280 Kč832,57 Kč
10029,79410 Kč2 979,41 Kč
25028,12220 Kč7 030,55 Kč
50027,30790 Kč13 653,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,25982 Kč75 779,46 Kč
6 00024,75825 Kč148 549,50 Kč
9 00022,31038 Kč200 793,42 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč