N-Channel 150 V 102A (Tj) Surface Mount 7-QFN (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2305

DigiKey Part Number
917-EPC2305TR-ND - Tape & Reel (TR)
917-EPC2305CT-ND - Cut Tape (CT)
917-EPC2305DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2305
Description
TRANS GAN 150V .0022OHM 3X5 7QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 102A (Tj) Surface Mount 7-QFN (3x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
3mOhm @ 30A, 5V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 11mA
Series
Gate Charge (Qg) (Max) @ Vgs
28.6 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+6V, -4V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
4165 pF @ 75 V
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
7-QFN (3x5)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 148
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1183,74000 Kč183,74 Kč
10125,15400 Kč1 251,54 Kč
10091,98740 Kč9 198,74 Kč
50090,94040 Kč45 470,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00074,29772 Kč222 893,16 Kč
Manufacturers Standard Package
Unit Price without VAT:183,74000 Kč
Unit Price with VAT:222,32540 Kč