N-Channel 100 V 101A (Ta) Surface Mount 7-QFN (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 101A (Ta) Surface Mount 7-QFN (3x5)
GaN Experts unbox a Gallium Nitride (GaN) Powered Motor Drive Evaluation Kit

EPC2302

DigiKey Part Number
917-EPC2302TR-ND - Tape & Reel (TR)
917-EPC2302CT-ND - Cut Tape (CT)
917-EPC2302DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2302
Description
TRANS GAN 100V DIE .0018OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 101A (Ta) Surface Mount 7-QFN (3x5)
Datasheet
 Datasheet
EDA/CAD Models
EPC2302 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
1.8mOhm @ 50A, 5V
Vgs(th) (Max) @ Id
2.5V @ 14mA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
3200 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
7-QFN (3x5)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130 307
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1168,40000 Kč168,40 Kč
10114,46000 Kč1 144,60 Kč
10088,34910 Kč8 834,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00077,06294 Kč231 188,82 Kč
Manufacturers Standard Package
Unit Price without VAT:168,40000 Kč
Unit Price with VAT:203,76400 Kč