EPC2252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2252

DigiKey Part Number
917-EPC2252TR-ND - Tape & Reel (TR)
917-EPC2252CT-ND - Cut Tape (CT)
917-EPC2252DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2252
Description
TRANSGAN 80V.011OHM AECQ101 9BGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 8.2A (Ta) Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
11mOhm @ 11A, 5V
Vgs(th) (Max) @ Id
2.5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
4.3 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
576 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 355
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,52000 Kč54,52 Kč
1035,17500 Kč351,75 Kč
10024,10010 Kč2 410,01 Kč
50019,36516 Kč9 682,58 Kč
1 00019,32390 Kč19 323,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,19654 Kč40 491,35 Kč
5 00015,78750 Kč78 937,50 Kč
Manufacturers Standard Package
Unit Price without VAT:54,52000 Kč
Unit Price with VAT:65,96920 Kč