N-Channel 80 V 90A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 90A (Ta) Surface Mount Die
Harness the Power of eGaN® FETs and ICs for Motor Drives
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

EPC2206

DigiKey Part Number
917-1212-2-ND - Tape & Reel (TR)
917-1212-1-ND - Cut Tape (CT)
917-1212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2206
Description
GANFET N-CH 80V 90A DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 90A (Ta) Surface Mount Die
Datasheet
 Datasheet
EDA/CAD Models
EPC2206 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 13mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 5 V
Series
Vgs (Max)
+6V, -4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1940 pF @ 40 V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
Die
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
2.2mOhm @ 29A, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400 566
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1119,27000 Kč119,27 Kč
1079,37200 Kč793,72 Kč
10056,75550 Kč5 675,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50048,29666 Kč24 148,33 Kč
Manufacturers Standard Package
Unit Price without VAT:119,27000 Kč
Unit Price with VAT:144,31670 Kč