
DMT10H072LFDF-7 | |
|---|---|
DigiKey Part Number | 31-DMT10H072LFDF-7TR-ND - Tape & Reel (TR) 31-DMT10H072LFDF-7CT-ND - Cut Tape (CT) 31-DMT10H072LFDF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT10H072LFDF-7 |
Description | MOSFET N-CH 100V 4A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4A (Ta) 800mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 266 pF @ 50 V |
FET Type | Power Dissipation (Max) 800mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 (Type F) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 62mOhm @ 4.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 15,20400 Kč | 152,04 Kč |
| 100 | 9,95220 Kč | 995,22 Kč |
| 500 | 7,69734 Kč | 3 848,67 Kč |
| 1 000 | 6,97074 Kč | 6 970,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,08733 Kč | 12 261,99 Kč |
| 6 000 | 3,74753 Kč | 22 485,18 Kč |
| 9 000 | 3,57438 Kč | 32 169,42 Kč |
| 15 000 | 3,37977 Kč | 50 696,55 Kč |
| 21 000 | 3,26456 Kč | 68 555,76 Kč |
| 30 000 | 3,15259 Kč | 94 577,70 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |



