
EPC21701 | |
|---|---|
DigiKey Part Number | 917-EPC21701TR-ND - Tape & Reel (TR) 917-EPC21701CT-ND - Cut Tape (CT) 917-EPC21701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC21701 |
Description | IC GAN LASER DRVR 80V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 1 Channel 80V |
Datasheet | Datasheet |
EDA/CAD Models | EPC21701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Laser Diode Driver | |
Data Rate | - | |
Number of Channels | 1 | |
Voltage - Supply | 80V | |
Current - Modulation | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,37000 Kč | 68,37 Kč |
| 10 | 51,30800 Kč | 513,08 Kč |
| 25 | 47,05800 Kč | 1 176,45 Kč |
| 100 | 42,37910 Kč | 4 237,91 Kč |
| 250 | 40,15140 Kč | 10 037,85 Kč |
| 500 | 38,80740 Kč | 19 403,70 Kč |
| 1 000 | 37,70179 Kč | 37 701,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,53457 Kč | 91 336,43 Kč |
| 5 000 | 35,83100 Kč | 179 155,00 Kč |
| Unit Price without VAT: | 68,37000 Kč |
|---|---|
| Unit Price with VAT: | 82,72770 Kč |







