
EPC21603 | |
|---|---|
DigiKey Part Number | 917-EPC21603TR-ND - Tape & Reel (TR) 917-EPC21603CT-ND - Cut Tape (CT) 917-EPC21603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC21603 |
Description | IC LASER DRVR 40V 10A LVDSLOGIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 1 Channel 10V ~ 30V Die |
Datasheet | Datasheet |
Category | Current - Supply 47 mA |
Manufacturer EPC | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Die |
Part Status Active | Supplier Device Package Die |
Type Laser Diode Driver | Mounting Type Surface Mount |
Number of Channels 1 | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 47,07800 Kč | 470,78 Kč |
| 25 | 43,10480 Kč | 1 077,62 Kč |
| 100 | 38,73290 Kč | 3 873,29 Kč |
| 250 | 36,64908 Kč | 9 162,27 Kč |
| 500 | 35,98218 Kč | 17 991,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,26705 Kč | 83 167,62 Kč |
| 5 000 | 32,60901 Kč | 163 045,05 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |











