
IRS9103AXTSA1 | |
|---|---|
DigiKey Part Number | 448-IRS9103AXTSA1TR-ND - Tape & Reel (TR) 448-IRS9103AXTSA1CT-ND - Cut Tape (CT) 448-IRS9103AXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS9103AXTSA1 |
Description | IRS9103AXTSA1 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 1 Channel 3.1V ~ 3.6V PG-WFWLB-9-21 |
Datasheet | Datasheet |
Category | Current - Supply 4 mA |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 105°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Package / Case 9-WFBGA, WLBGA |
Type Laser Diode Driver | Supplier Device Package PG-WFWLB-9-21 |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Supply 3.1V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| 10 | 103,70900 Kč | 1 037,09 Kč |
| 25 | 95,69200 Kč | 2 392,30 Kč |
| 100 | 86,87080 Kč | 8 687,08 Kč |
| 250 | 82,66492 Kč | 20 666,23 Kč |
| 500 | 80,13004 Kč | 40 065,02 Kč |
| 1 000 | 78,04390 Kč | 78 043,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 74,91388 Kč | 299 655,52 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |




