Laser Driver IC 14Gbps 1 Channel 2.85V ~ 3.63V 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3799ETJ+T

DigiKey Part Number
MAX3799ETJ+TR-ND - Tape & Reel (TR)
MAX3799ETJ+CT-ND - Cut Tape (CT)
MAX3799ETJ+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3799ETJ+T
Description
IC LASER DRVR 14GB 3.63V 32TQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laser Driver IC 14Gbps 1 Channel 2.85V ~ 3.63V 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX3799ETJ+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Laser Diode Driver
Data Rate
14Gbps
Number of Channels
1
Voltage - Supply
2.85V ~ 3.63V
Current - Supply
97 mA
Current - Modulation
12mA
Current - Bias
15 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 648
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1224,26000 Kč224,26 Kč
10175,16500 Kč1 751,65 Kč
25162,90240 Kč4 072,56 Kč
100149,41760 Kč14 941,76 Kč
250147,46308 Kč36 865,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500132,56121 Kč331 403,02 Kč
Manufacturers Standard Package
Unit Price without VAT:224,26000 Kč
Unit Price with VAT:271,35460 Kč