


LTC5100EUF#PBF | |
|---|---|
DigiKey Part Number | LTC5100EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC5100EUF#PBF |
Description | IC LASER DRVR 3.2GB 3.465V 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 3.2Gbps 1 Channel 3.135V ~ 3.465V 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5100EUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Laser Diode Driver | |
Data Rate | 3.2Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 54 mA | |
Current - Modulation | 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,43000 Kč | 379,43 Kč |
| 10 | 301,57300 Kč | 3 015,73 Kč |
| 91 | 261,93505 Kč | 23 836,09 Kč |
| 182 | 253,77352 Kč | 46 186,78 Kč |
| 273 | 249,68623 Kč | 68 164,34 Kč |
| 546 | 243,69141 Kč | 133 055,51 Kč |
| Unit Price without VAT: | 379,43000 Kč |
|---|---|
| Unit Price with VAT: | 459,11030 Kč |





