Laser Driver IC 1 Channel 10V ~ 30V Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC21601

DigiKey Part Number
917-EPC21601TR-ND - Tape & Reel (TR)
917-EPC21601CT-ND - Cut Tape (CT)
917-EPC21601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC21601
Description
IC LASER DRVER 40V 10A 3.3VLOGIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laser Driver IC 1 Channel 10V ~ 30V Die
Datasheet
 Datasheet
EDA/CAD Models
EPC21601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
50 mA
Manufacturer
EPC
Operating Temperature
-40°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Die
Part Status
Active
Supplier Device Package
Die
Type
Laser Diode Driver
Mounting Type
Surface Mount
Number of Channels
1
Base Product Number
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
1047,07800 Kč470,78 Kč
2543,10480 Kč1 077,62 Kč
10038,73290 Kč3 873,29 Kč
25036,64908 Kč9 162,27 Kč
50035,98218 Kč17 991,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,26705 Kč83 167,62 Kč
5 00032,60901 Kč163 045,05 Kč
Manufacturers Standard Package
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč