Mosfet Array 30V 16A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 16A (Ta) Surface Mount Die
How to GaN - 01: Material Capability Comparisons
How to GaN - 02: Building a GaN Transistor

EPC2111

DigiKey Part Number
917-1174-2-ND - Tape & Reel (TR)
917-1174-1-ND - Cut Tape (CT)
917-1174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2111
Description
MOSFET 2N-CH 30V 16A DIE
Customer Reference
Detailed Description
Mosfet Array 30V 16A (Ta) Surface Mount Die
Datasheet
 Datasheet
EDA/CAD Models
EPC2111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 2mA, 2.5V @ 5mA
Manufacturer
EPC
Gate Charge (Qg) (Max) @ Vgs
2.2nC @ 5V, 5.8nC @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
230pF @ 15V, 595pF @ 15V
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
GaNFET (Gallium Nitride)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Half Bridge)
Package / Case
Die
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
Die
Current - Continuous Drain (Id) @ 25°C
16A (Ta)
Base Product Number
Rds On (Max) @ Id, Vgs
19mOhm @ 15A, 5V, 8mOhm @ 15A, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 263
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
197,43000 Kč97,43 Kč
1064,27500 Kč642,75 Kč
10045,41030 Kč4 541,03 Kč
50037,35502 Kč18 677,51 Kč
1 00034,76828 Kč34 768,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,97139 Kč79 928,48 Kč
5 00031,75948 Kč158 797,40 Kč
Manufacturers Standard Package
Unit Price without VAT:97,43000 Kč
Unit Price with VAT:117,89030 Kč