EPC2107
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EPC2107
Harness the Power of eGaN® FETs and ICs for Motor Drives

EPC2107

DigiKey Part Number
917-1168-2-ND - Tape & Reel (TR)
917-1168-1-ND - Cut Tape (CT)
917-1168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2107
Description
MOSFET 3N-CH 100V 9BGA
Customer Reference
Detailed Description
Mosfet Array 100V 1.7A, 500mA Surface Mount 9-BGA (1.35x1.35)
Datasheet
 Datasheet
EDA/CAD Models
EPC2107 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
GaNFET (Gallium Nitride)
Configuration
3 N-Channel (Half Bridge + Synchronous Bootstrap)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
1.7A, 500mA
Rds On (Max) @ Id, Vgs
320mOhm @ 2A, 5V, 3.3Ohm @ 2A, 5V
Vgs(th) (Max) @ Id
2.5V @ 100µA, 2.5V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
0.16nC @ 5V, 0.044nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
16pF @ 50V, 7pF @ 50V
Power - Max
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
9-VFBGA
Supplier Device Package
9-BGA (1.35x1.35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 982
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 19.02.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,78000 Kč59,78 Kč
1038,69000 Kč386,90 Kč
10026,64510 Kč2 664,51 Kč
50021,50004 Kč10 750,02 Kč
1 00019,84615 Kč19 846,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,05728 Kč45 143,20 Kč
Manufacturers Standard Package
Unit Price without VAT:59,78000 Kč
Unit Price with VAT:72,33380 Kč