Mosfet Array 100V 1.7A Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 100V 1.7A Surface Mount Die
How to GaN - 01: Material Capability Comparisons
How to GaN - 02: Building a GaN Transistor

EPC2106

DigiKey Part Number
917-1110-2-ND - Tape & Reel (TR)
917-1110-1-ND - Cut Tape (CT)
917-1110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2106
Description
MOSFET 2N-CH 100V 1.7A DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 1.7A Surface Mount Die
Datasheet
 Datasheet
EDA/CAD Models
EPC2106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
70mOhm @ 2A, 5V
Manufacturer
EPC
Vgs(th) (Max) @ Id
2.5V @ 600µA
Series
Gate Charge (Qg) (Max) @ Vgs
0.73nC @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
75pF @ 50V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
GaNFET (Gallium Nitride)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Half Bridge)
Package / Case
Die
Drain to Source Voltage (Vdss)
100V
Supplier Device Package
Die
Current - Continuous Drain (Id) @ 25°C
1.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 457
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
1038,48900 Kč384,89 Kč
10026,40710 Kč2 640,71 Kč
50021,24242 Kč10 621,21 Kč
1 00019,91870 Kč19 918,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,78640 Kč44 466,00 Kč
5 00016,67703 Kč83 385,15 Kč
7 50016,27345 Kč122 050,88 Kč
Manufacturers Standard Package
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč