



EPC2102 | |
|---|---|
DigiKey Part Number | 917-1182-2-ND - Tape & Reel (TR) 917-1182-1-ND - Cut Tape (CT) 917-1182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2102 |
Description | MOSFET 2N-CH 60V 23A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 23A Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2102 Models |
Category | Rds On (Max) @ Id, Vgs 4.4mOhm @ 20A, 5V |
Manufacturer EPC | Vgs(th) (Max) @ Id 2.5V @ 7mA |
Series | Gate Charge (Qg) (Max) @ Vgs 6.8nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 830pF @ 30V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Technology GaNFET (Gallium Nitride) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Half Bridge) | Package / Case Die |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C 23A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,45000 Kč | 232,45 Kč |
| 10 | 160,32000 Kč | 1 603,20 Kč |
| 100 | 123,68870 Kč | 12 368,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 102,17836 Kč | 51 089,18 Kč |
| 1 000 | 101,05288 Kč | 101 052,88 Kč |
| Unit Price without VAT: | 232,45000 Kč |
|---|---|
| Unit Price with VAT: | 281,26450 Kč |




