
EPC2071 | |
|---|---|
DigiKey Part Number | 917-EPC2071TR-ND - Tape & Reel (TR) 917-EPC2071CT-ND - Cut Tape (CT) 917-EPC2071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2071 |
Description | TRANS GAN 100V .0022OHM 21BMPD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 64A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2071 Models |
Category | Rds On (Max) @ Id, Vgs 2.2mOhm @ 30A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 13mA |
Series | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3931 pF @ 50 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,38000 Kč | 165,38 Kč |
| 10 | 112,05700 Kč | 1 120,57 Kč |
| 100 | 81,82240 Kč | 8 182,24 Kč |
| 500 | 79,13410 Kč | 39 567,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 64,81180 Kč | 64 811,80 Kč |
| 2 000 | 64,65205 Kč | 129 304,10 Kč |
| Unit Price without VAT: | 165,38000 Kč |
|---|---|
| Unit Price with VAT: | 200,10980 Kč |










