
EPC2059 | |
|---|---|
DigiKey Part Number | 917-EPC2059TR-ND - Tape & Reel (TR) 917-EPC2059CT-ND - Cut Tape (CT) 917-EPC2059DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2059 |
Description | TRANS GAN 170V DIE .009OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 170 V 24A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2059 Models |
Category | Rds On (Max) @ Id, Vgs 9mOhm @ 10A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 3mA |
Series | Gate Charge (Qg) (Max) @ Vgs 7.4 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 836 pF @ 85 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 170 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 10 | 65,51400 Kč | 655,14 Kč |
| 100 | 46,33210 Kč | 4 633,21 Kč |
| 500 | 39,83740 Kč | 19 918,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,67264 Kč | 81 681,60 Kč |
| 5 000 | 32,54690 Kč | 162 734,50 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |










