
SLE2001-V01 | |
|---|---|
DigiKey Part Number | 6250-SLE2001-V01-ND |
Manufacturer | |
Manufacturer Product Number | SLE2001-V01 |
Description | EVAL 800W VCSEL SL2001 LASR DRVR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SL2002 - Laser Driver Power Management Evaluation Board |
Category | Function Laser Driver |
Manufacturer Silanna Semiconductor | Embedded No |
Packaging Box | Utilized IC / Part SL2002 |
Part Status Active | Contents Board(s) |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 627,46000 Kč | 5 627,46 Kč |
| 10 | 4 832,10200 Kč | 48 321,02 Kč |
| 25 | 4 633,58680 Kč | 115 839,67 Kč |
| Unit Price without VAT: | 5 627,46000 Kč |
|---|---|
| Unit Price with VAT: | 6 809,22660 Kč |




