N-Channel 40 V 29A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2055

DigiKey Part Number
917-EPC2055TR-ND - Tape & Reel (TR)
917-EPC2055CT-ND - Cut Tape (CT)
917-EPC2055DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2055
Description
GANFET N-CH 40V 29A DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 29A (Ta) Surface Mount Die
Datasheet
 Datasheet
EDA/CAD Models
EPC2055 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
4.2mOhm @ 15A, 5V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 7mA
Series
Gate Charge (Qg) (Max) @ Vgs
8.5 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+6V, -4V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1254 pF @ 20 V
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
Die
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 869
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,79000 Kč72,79 Kč
1047,32100 Kč473,21 Kč
10032,85160 Kč3 285,16 Kč
50026,67376 Kč13 336,88 Kč
1 00026,16531 Kč26 165,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,54204 Kč56 355,10 Kč
5 00021,37689 Kč106 884,45 Kč
Manufacturers Standard Package
Unit Price without VAT:72,79000 Kč
Unit Price with VAT:88,07590 Kč