
EPC2050 | |
|---|---|
DigiKey Part Number | 917-EPC2050TR-ND - Tape & Reel (TR) 917-EPC2050CT-ND - Cut Tape (CT) 917-EPC2050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2050 |
Description | TRANS GAN BUMPED DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 350 V 6.3A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 180mOhm @ 6A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 4 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 628 pF @ 280 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 350 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,16000 Kč | 150,16 Kč |
| 10 | 101,19100 Kč | 1 011,91 Kč |
| 100 | 73,44060 Kč | 7 344,06 Kč |
| 500 | 69,56144 Kč | 34 780,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,83124 Kč | 142 078,10 Kč |
| Unit Price without VAT: | 150,16000 Kč |
|---|---|
| Unit Price with VAT: | 181,69360 Kč |










