
PDU540-13 | |
|---|---|
DigiKey Part Number | PDU540DITR-ND - Tape & Reel (TR) PDU540DICT-ND - Cut Tape (CT) PDU540DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDU540-13 |
Description | DIODE STANDARD 400V 5A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | PDU540-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package PowerDI™ 5 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.185 V @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 26,73000 Kč | 267,30 Kč |
| 100 | 17,98480 Kč | 1 798,48 Kč |
| 500 | 14,23496 Kč | 7 117,48 Kč |
| 1 000 | 13,02863 Kč | 13 028,63 Kč |
| 2 000 | 12,14399 Kč | 24 287,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,91610 Kč | 54 580,50 Kč |
| 10 000 | 10,23816 Kč | 102 381,60 Kč |
| 15 000 | 9,92156 Kč | 148 823,40 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |



