N-Channel 200 V 48A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 48A (Ta) Surface Mount Die
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

EPC2034C

DigiKey Part Number
917-1214-2-ND - Tape & Reel (TR)
917-1214-1-ND - Cut Tape (CT)
917-1214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2034C
Description
GANFET N-CH 200V 48A DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 48A (Ta) Surface Mount Die
Datasheet
 Datasheet
EDA/CAD Models
EPC2034C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
8mOhm @ 20A, 5V
Vgs(th) (Max) @ Id
2.5V @ 7mA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
1140 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 522
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1232,45000 Kč232,45 Kč
10160,32000 Kč1 603,20 Kč
100123,68870 Kč12 368,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500117,22134 Kč58 610,67 Kč
Manufacturers Standard Package
Unit Price without VAT:232,45000 Kč
Unit Price with VAT:281,26450 Kč