



OSTT7020150 | |
|---|---|
DigiKey Part Number | ED2675-ND |
Manufacturer | |
Manufacturer Product Number | OSTT7020150 |
Description | TERM BLK 2P SIDE ENT 6.35MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OSTT7020150 Models |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Contact Material - Plating Brass |
Pitch 0.250" (6.35mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 25 A | Torque - Screw 1.0 Nm (8.9 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 10-24 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 26,85600 Kč | 268,56 Kč |
| 25 | 23,40000 Kč | 585,00 Kč |
| 50 | 21,15760 Kč | 1 057,88 Kč |
| 100 | 19,25730 Kč | 1 925,73 Kč |
| 250 | 17,23600 Kč | 4 309,00 Kč |
| 500 | 16,03870 Kč | 8 019,35 Kč |
| 1 000 | 15,08286 Kč | 15 082,86 Kč |
| 5 000 | 13,57693 Kč | 67 884,65 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |





