EPC2034 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EPC
In Stock: 4 769
Unit Price: 215,34000 Kč
Datasheet

MFR Recommended


EPC
In Stock: 188 606
Unit Price: 110,48000 Kč
Datasheet
eGaN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
eGaN Series
Harness the Power of eGaN® FETs and ICs for Motor Drives
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

EPC2034

DigiKey Part Number
917-1132-2-ND - Tape & Reel (TR)
917-1132-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EPC2034
Description
GANFET N-CH 200V 48A DIE
Customer Reference
Detailed Description
N-Channel 200 V 48A (Ta) Surface Mount Die
Datasheet
 Datasheet
EDA/CAD Models
EPC2034 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
10mOhm @ 20A, 5V
Vgs(th) (Max) @ Id
2.5V @ 7mA
Gate Charge (Qg) (Max) @ Vgs
8.8 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
950 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes