N-Channel 40 V 90A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 90A (Ta) Surface Mount Die
Harness the Power of eGaN® FETs and ICs for Motor Drives
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

EPC2024

DigiKey Part Number
917-1106-2-ND - Tape & Reel (TR)
917-1106-1-ND - Cut Tape (CT)
917-1106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2024
Description
GANFET NCH 40V 60A DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 90A (Ta) Surface Mount Die
Datasheet
 Datasheet
EDA/CAD Models
EPC2024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
1.5mOhm @ 37A, 5V
Vgs(th) (Max) @ Id
2.5V @ 19mA
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 699
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1197,66000 Kč197,66 Kč
10135,60400 Kč1 356,04 Kč
100109,18000 Kč10 918,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50089,19938 Kč44 599,69 Kč
Manufacturers Standard Package
Unit Price without VAT:197,66000 Kč
Unit Price with VAT:239,16860 Kč