



EPC2023 | |
|---|---|
DigiKey Part Number | 917-1088-2-ND - Tape & Reel (TR) 917-1088-1-ND - Cut Tape (CT) 917-1088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2023 |
Description | GANFET N-CH 30V 60A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 1.3mOhm @ 40A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 20mA | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 15 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,49000 Kč | 198,49 Kč |
| 10 | 136,25800 Kč | 1 362,58 Kč |
| 100 | 110,14280 Kč | 11 014,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 89,98596 Kč | 44 992,98 Kč |
| Unit Price without VAT: | 198,49000 Kč |
|---|---|
| Unit Price with VAT: | 240,17290 Kč |




