



EPC2023 | |
|---|---|
DigiKey Part Number | 917-1088-2-ND - Tape & Reel (TR) 917-1088-1-ND - Cut Tape (CT) 917-1088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2023 |
Description | GANFET N-CH 30V 60A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Rds On (Max) @ Id, Vgs 1.3mOhm @ 40A, 5V |
Series | Vgs(th) (Max) @ Id 2.5V @ 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 15 V |
Part Status Active | Mounting Type Surface Mount |
FET Type | Supplier Device Package Die |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,39000 Kč | 214,39 Kč |
| 10 | 147,13300 Kč | 1 471,33 Kč |
| 100 | 111,15920 Kč | 11 115,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 92,97830 Kč | 46 489,15 Kč |
| 1 000 | 90,81635 Kč | 90 816,35 Kč |
| Unit Price without VAT: | 214,39000 Kč |
|---|---|
| Unit Price with VAT: | 259,41190 Kč |






