N-Channel 80 V 90A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 90A (Ta) Surface Mount Die
Harness the Power of eGaN® FETs and ICs for Motor Drives
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

EPC2021

DigiKey Part Number
917-1089-2-ND - Tape & Reel (TR)
917-1089-1-ND - Cut Tape (CT)
917-1089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2021
Description
GANFET N-CH 80V 90A DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 90A (Ta) Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 29A, 5V
Vgs(th) (Max) @ Id
2.5V @ 14mA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
1650 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 099
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1212,50000 Kč212,50 Kč
10146,37700 Kč1 463,77 Kč
100120,15480 Kč12 015,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00079,26745 Kč79 267,45 Kč
Manufacturers Standard Package
Unit Price without VAT:212,50000 Kč
Unit Price with VAT:257,12500 Kč