



EPC2020 | |
|---|---|
DigiKey Part Number | 917-1105-2-ND - Tape & Reel (TR) 917-1105-1-ND - Cut Tape (CT) 917-1105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2020 |
Description | GANFET N-CH 60V 90A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.2mOhm @ 31A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 16mA |
Series | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1780 pF @ 30 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,50000 Kč | 212,50 Kč |
| 10 | 145,76800 Kč | 1 457,68 Kč |
| 100 | 109,87410 Kč | 10 987,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 92,03004 Kč | 46 015,02 Kč |
| 1 000 | 89,76645 Kč | 89 766,45 Kč |
| Unit Price without VAT: | 212,50000 Kč |
|---|---|
| Unit Price with VAT: | 257,12500 Kč |





