



EPC2015C | |
|---|---|
DigiKey Part Number | 917-1083-2-ND - Tape & Reel (TR) 917-1083-1-ND - Cut Tape (CT) 917-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2015C |
Description | GANFET N-CH 40V 53A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 53A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2015C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 33A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 9mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.7 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1180 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 82,96300 Kč | 829,63 Kč |
| 100 | 59,72040 Kč | 5 972,04 Kč |
| 500 | 58,79230 Kč | 29 396,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,03292 Kč | 120 082,30 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |






