



EPC2015C | |
|---|---|
DigiKey Part Number | 917-1083-2-ND - Tape & Reel (TR) 917-1083-1-ND - Cut Tape (CT) 917-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2015C |
Description | GANFET N-CH 40V 53A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 53A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2015C Models |
Category | Rds On (Max) @ Id, Vgs 4mOhm @ 33A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 9mA |
Series | Gate Charge (Qg) (Max) @ Vgs 8.7 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1180 pF @ 20 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| 10 | 88,75900 Kč | 887,59 Kč |
| 100 | 63,90110 Kč | 6 390,11 Kč |
| 500 | 58,79230 Kč | 29 396,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,03292 Kč | 120 082,30 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |




