N-Channel 60 V 1A (Tc) Surface Mount 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 1A (Tc) Surface Mount 4-SMD
EPC7014UBC (secondary)
EPC7014UBC
EPC7014UBC

EPC7014UBC

DigiKey Part Number
4107-EPC7014UBC-ND
Manufacturer
Manufacturer Product Number
EPC7014UBC
Description
GAN FET HEMT 60V 1A COTS 4UB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 1A (Tc) Surface Mount 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
580mOhm @ 1A, 5V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 140µA
Series
Vgs (Max)
+7V, -4V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
22 pF @ 30 V
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Mounting Type
Surface Mount
Technology
Supplier Device Package
4-SMD
Drain to Source Voltage (Vdss)
60 V
Package / Case
Current - Continuous Drain (Id) @ 25°C
Base Product Number
Drive Voltage (Max Rds On, Min Rds On)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 166,00000 Kč4 166,00 Kč
103 600,10700 Kč36 001,07 Kč
Unit Price without VAT:4 166,00000 Kč
Unit Price with VAT:5 040,86000 Kč