6A-401DB12-063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6A-401DB12-063

DigiKey Part Number
3209-6A-401DB12-063-ND
Manufacturer
Manufacturer Product Number
6A-401DB12-063
Description
AC/DC DESKTOP ADAPTER 12V
Customer Reference
Detailed Description
12V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ENG ELECTRIC CO., LTD
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3A
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)
Approval Agency
AS/NZS, BIS, BSMI, CB, CCC, CSA, FCC, IEC, KC, PSE, RCM, UKCA, UL
Standard Number
60950-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ENG ELECTRIC CO. LTD
A separate shipping fee may apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1484,15000 Kč484,15 Kč
10459,94300 Kč4 599,43 Kč
180390,89850 Kč70 361,73 Kč
540312,80300 Kč168 913,62 Kč
Unit Price without VAT:484,15000 Kč
Unit Price with VAT:585,82150 Kč