
6A-601DB12-087 | |
|---|---|
DigiKey Part Number | 3209-6A-601DB12-087-ND |
Manufacturer | |
Manufacturer Product Number | 6A-601DB12-087 |
Description | AC/DC DESKTOP ADAPTER 12V |
Customer Reference | |
Detailed Description | 12V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ENG ELECTRIC CO., LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm) | |
Approval Agency | AS/NZS,BSMI, CB, CCC, CSA, FCC, IEC, KC, PSE, RCM, UKCA, UL | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,50000 Kč | 631,50 Kč |
| 10 | 599,92500 Kč | 5 999,25 Kč |
| 180 | 509,41000 Kč | 91 693,80 Kč |
| 540 | 407,52800 Kč | 220 065,12 Kč |
| Unit Price without VAT: | 631,50000 Kč |
|---|---|
| Unit Price with VAT: | 764,11500 Kč |


