
EN22 | |
|---|---|
DigiKey Part Number | N145-ND |
Manufacturer | |
Manufacturer Product Number | EN22 |
Description | BATTERY ALKALINE 9V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 9V Alkaline Manganese Dioxide 9 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Size / Dimension 1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm) |
Series | Termination Style 9 Volt Snap Fasteners |
Packaging Bulk | Weight 45.59 g |
Part Status Active | Shelf Life 60 Months |
Battery Chemistry | Shelf Life Start Date of Manufacture |
Battery Cell Size | Storage/Refrigeration Temperature -40°F ~ 122°F (-40°C ~ 50°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,61000 Kč | 68,61 Kč |
| 12 | 55,51000 Kč | 666,12 Kč |
| 72 | 47,66347 Kč | 3 431,77 Kč |
| 1 008 | 38,12750 Kč | 38 432,52 Kč |
| 2 520 | 35,29653 Kč | 88 947,26 Kč |
| Unit Price without VAT: | 68,61000 Kč |
|---|---|
| Unit Price with VAT: | 83,01810 Kč |
























