



Category | Style Connector, Snap |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Active | Mounting Type Free Hanging |
Battery Type, Function 9V, Snap Connector | Termination Style Barrel Plug, 2.1mm I.D. x 5.5mm O.D. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |













