ENPMHRL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENPMHRL7

DigiKey Part Number
547-ENPMHRL7-ND
Manufacturer
Manufacturer Product Number
ENPMHRL7
Description
ENERGIZER VISION HD RECHARGEABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flashlight Standard Style LED 250, 1000 Lumens 26650 Li-Ion 8.92" (226.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Energizer Battery Company
Series
-
Packaging
Retail Package
Part Status
Active
Type
Standard
Lamp Type
LED
Lamp Output
250, 1000 Lumens
Features
Dust Proof, Impact Resistant, Includes Batteries, Shatterproof Lens, Waterproof
Battery Cell Size
26650 Li-Ion
Length
8.92" (226.5mm)
Material - Body
Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 073,58000 Kč1 073,58 Kč
8973,12500 Kč7 785,00 Kč
12954,69083 Kč11 456,29 Kč
28917,30857 Kč25 684,64 Kč
Unit Price without VAT:1 073,58000 Kč
Unit Price with VAT:1 299,03180 Kč